
Octal D-type latch IC with 3-state outputs, featuring 8 independent latching circuits. This CMOS component operates from a 2V to 6V supply voltage range, with a nominal 5V operating voltage. It offers a propagation delay of 44ns and a turn-on delay time of 14ns, with high and low level output currents of -7.8mA and 7.8mA respectively. The device is housed in a 20-pin PDIP package for through-hole mounting, with dimensions of 26.92mm length, 6.4mm width, and 3.2mm height.
Sign in to ask questions about the NXP 74HC563N652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC563N652 technical specifications.
| Package/Case | PDIP |
| Height | 3.2mm |
| High Level Output Current | -7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 26.92mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Number of Input Lines | 10 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Bulk |
| Polarity | Inverting |
| Propagation Delay | 44ns |
| Radiation Hardening | No |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC563N652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
