Octal D-type transparent latch with 3-state outputs, designed for bus driving applications. Features 8 bits of data storage and a true output polarity. Operates with a supply voltage range of 2V to 6V, with a nominal 5V. This logic IC boasts a propagation delay of 225ns, with a typical 45ns at nominal supply. Packaged in a 20-pin QFN (R-PQCC-N20) with dimensions of 4.5mm x 2.5mm, it supports an operating temperature range of -40°C to 125°C, suitable for automotive applications.
Sign in to ask questions about the NXP 74HC573BQ,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC573BQ,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N20 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 225 |
| Number of Bits | 8 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 45 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74HC573BQ,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.