The 74HC573D/T3 is an 8-bit non-inverting buffer from NXP, available in the SOIC package. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device can handle supply voltages between 2V and 6V. Its dimensions are 2.45mm in height, 7.6mm in width, and 13mm in length.
NXP 74HC573D/T3 technical specifications.
| Package/Case | SOIC |
| Height | 2.45mm |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Polarity | Non-Inverting |
| RoHS Compliant | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC573D/T3 to view detailed technical specifications.
No datasheet is available for this part.
