The 74HC573DB-Q100J is a high-performance D-Type latch IC from NXP, featuring a 3-state output and a maximum operating temperature of 125°C. It is available in a surface mount SSOP-20 package and is RoHS compliant. The device has a high level output current of 7.8mA and a low level output current of 7.8mA. It operates within a temperature range of -40°C to 125°C and has a turn-on delay time of 14ns.
Sign in to ask questions about the NXP 74HC573DB-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC573DB-Q100J technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC573DB-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.