The 74HC573DB-T is an 8-bit non-inverting latch from NXP, packaged in a 1000-unit tape and reel. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The latch features 8 input and 8 output lines, with a propagation delay of 14ns. It can handle a maximum supply voltage of 6V and a minimum of 2V, with a high-level output current of -7.8mA.
NXP 74HC573DB-T technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.