
8-bit, true output, non-inverting latch IC featuring CMOS technology. This through-hole component offers 3-state outputs with a maximum output current of 7.8mA. Operating supply voltage is 5V, with a range of 2V to 6V. Maximum propagation delay is 14ns, and it operates within a temperature range of -40°C to 125°C. Packaged in bulk, this RoHS compliant component is designed for logic applications.
NXP 74HC573N technical specifications.
| Package/Case | DIP |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Latch |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 7.8mA |
| Output Type | 3-STATE |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 225ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC573N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
