
Octal D-type transparent latch IC featuring 8 independent, non-inverting channels. This 3-state output buffer operates with a supply voltage range of 2V to 6V, nominal 5V, and supports a high level output current of -7.8mA and low level output current of 7.8mA. The CMOS technology component offers a propagation delay of 225ns and a turn-on delay time of 14ns, with a maximum operating temperature of 125°C. Packaged in a 20-pin PDIP for through-hole mounting, this RoHS compliant component is ideal for logic applications.
Sign in to ask questions about the NXP 74HC573N,652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC573N,652 technical specifications.
| Package/Case | PDIP |
| Height | 3.2mm |
| High Level Output Current | -7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 26.92mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Number of Input Lines | 10 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 35mA |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 225ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| Weight | 0.079719oz |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC573N,652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
