The 74HC574D-T is an 8-bit latch from NXP, packaged in a lead-free SOIC package. It operates at a frequency of 133MHz and has an output current of 7.8mA. The device is RoHS compliant and available in cut tape packaging. It is suitable for use in a variety of applications, including those requiring high-speed logic operations.
NXP 74HC574D-T technical specifications.
| Package/Case | SOIC |
| Frequency | 133MHz |
| Height | 0.25inch |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Output Current | 7.8mA |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Weight | 0.25lb |
| Width | 0.25inch |
| RoHS | Compliant |
No datasheet is available for this part.