
8-bit D-type flip-flop with 3-state true outputs, designed for through-hole mounting in a 20-pin DIP package. Features positive edge clock triggering, a maximum operating frequency of 24MHz, and a propagation delay of 150ns. Operates with a supply voltage range of 2V to 6V, with a typical 5V operating voltage. Supports 7.8mA output current at both high and low levels, with a maximum operating temperature of 125°C. This CMOS logic IC is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP 74HC574N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC574N technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 123MHz |
| Height | 3.2mm |
| High Level Output Current | -7.8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 26.92mm |
| Logic Function | D-Type |
| Low Level Output Current | 7.8mA |
| Max Frequency | 24MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 7.8mA |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 225ns |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC574N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
