
8-bit D-type flip-flop with true outputs, designed for CMOS technology. This integrated circuit features positive edge clock triggering and a 3-state output configuration. Operating across a 2V to 6V supply voltage range with a typical 5V operating voltage, it offers a maximum frequency of 24MHz and a propagation delay of 14ns. The component is housed in a 20-pin TSSOP package, suitable for surface mounting, and operates from -40°C to 125°C.
NXP 74HC574PW technical specifications.
| Package/Case | SOT-360 |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 24MHz |
| High Level Output Current | -7.8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 225ns |
| Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.
