
Octal D-type flip-flop, positive edge-triggered, featuring 8 bits per element and 8 input/output lines. Operates with a 133MHz frequency and a 26ns propagation delay. This surface mount TSSOP package offers 3-state outputs and supports a supply voltage range of 2V to 6V. Suitable for applications requiring 8-bit data storage and transfer, with a wide operating temperature range from -40°C to 125°C.
Sign in to ask questions about the NXP 74HC574PW/AUJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC574PW/AUJ technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 133MHz |
| High Level Output Current | 7.8mA |
| Input Capacitance | 3.5pF |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 26ns |
| Quiescent Current | 8uA |
| Series | 74HC |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC574PW/AUJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
