
The 74HC58DB is a dual 2-input NAND gate integrated circuit from NXP. It operates over a supply voltage range of 2V to 6V and can withstand a maximum operating temperature of 125°C. The device is packaged in a lead-free SOT-337 package and is compliant with RoHS regulations. The 74HC58DB features a propagation delay of 9ns and has a high level output current of -7.8mA and a low level output current of 7.8mA.
NXP 74HC58DB technical specifications.
| Package/Case | SOT-337 |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Gates | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC58DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
