
The 74HC595D/AUJ is an 8-bit shift register with 8 output lines and 1 input line, designed for operation at 5V. It is packaged in a surface mount SO package and is specified for use over the -40°C to 125°C temperature range. The device features a propagation delay of 52ns and is part of the 74HC series of logic ICs.
NXP 74HC595D/AUJ technical specifications.
| Package/Case | SO |
| Input Type | SERIAL |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 52ns |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC595D/AUJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
