
The 74HC595DB is an 8-bit single shift register with 4 input lines and 10 output lines. It operates at a maximum supply voltage of 6V and has a maximum operating temperature of 125°C. The device is packaged in a SOT-338 package and is lead-free. It is RoHS compliant and has a propagation delay of 35ns.
Sign in to ask questions about the NXP 74HC595DB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC595DB technical specifications.
| Package/Case | SOT-338 |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 10 |
| Output Type | 3-STATE |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Propagation Delay | 35ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC595DB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
