
8-bit serial-in, serial or parallel-out shift register with output latches and 3-state capability. Features CMOS technology, a 2V to 6V operating supply voltage range, and a maximum operating temperature of 125°C. This unidirectional shift register offers a propagation delay of 30ns and is housed in a 16-pin DIP package for through-hole mounting.
NXP 74HC595N,112 technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 30ns |
| Quiescent Current | 160uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 265ns |
| Weight | 0.057419oz |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC595N,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
