74HC(T)6323A - Programmable ripple counter with oscillator; 3-state SOIC 8-Pin
NXP 74HC6323AD,112 technical specifications.
| Lead Free | Lead Free |
| Logic Function | Counter |
| Number of Functions | 1 |
| Number of Inputs | 2 |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 6V |
| RoHS | Compliant |
No datasheet is available for this part.