8-bit bidirectional transceiver with inverting output, featuring 3-state outputs and CMOS technology. Operates from a 2V to 6V supply voltage range with a nominal 5V operating voltage. Offers 7.8mA high and low level output current, a maximum operating temperature of 125°C, and a propagation delay of 90ns. Packaged in a 20-pin DIP for through-hole mounting, this RoHS compliant component is suitable for bus driver applications.
NXP 74HC640N,652 technical specifications.
| Package/Case | DIP |
| Direction | Bidirectional |
| High Level Output Current | 7.8mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 90ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 225ns |
| RoHS | Compliant |
No datasheet is available for this part.