
The 74HC646D is an 8-bit non-inverting transceiver with a maximum supply voltage of 6V and a minimum supply voltage of 2V. It operates over a temperature range of -40°C to 125°C and features a propagation delay of 220ns. The device is packaged in a SO package and is RoHS compliant. The transceiver has a high level output current of -7.8mA and a low level output current of 7.8mA.
NXP 74HC646D technical specifications.
| Package/Case | SO |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 220ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
