
8-bit identity comparator, CMOS technology, featuring an inverting output. Operates with a supply voltage range of 2V to 6V, typically 5V, and offers a low quiescent current of 8µA. This surface mount integrated circuit, housed in a 20-pin SOIC package, supports 8 channels with a maximum operating temperature of 125°C and a propagation delay of 29ns.
NXP 74HC688D technical specifications.
| Package/Case | SOT-163 |
| Height | 2.45mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 13mm |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 70mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 29ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 16ns |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 29ns |
| Width | 7.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
