
IC HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, PLASTIC, SSOP-20, Arithmetic Circuit
NXP 74HC688DB technical specifications.
| Package/Case | SOT-339 |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Bits | 8 |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Propagation Delay | 29ns |
| Response Time | 16ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
