
The 74HC688DB-T is an 8-bit specialty logic IC from NXP, designed to operate within a temperature range of -40°C to 125°C. It can handle supply voltages between 2V and 6V. The device is packaged in a SOT-339 case and is available in quantities of 1000. The 74HC688DB-T is compliant with RoHS regulations and is lead free.
Sign in to ask questions about the NXP 74HC688DB-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC688DB-T technical specifications.
| Package/Case | SOT-339 |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Bits | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 29ns |
| Response Time | 16ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC688DB-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
