
The 74HC688N is an 8-bit arithmetic logic unit (ALU) from NXP, fabricated using CMOS technology. It operates within a supply voltage range of 2V to 6V and features a quiescent current of 8uA. The device is available in a PDIP package, suitable for through-hole mounting. The 74HC688N is rated for operation within a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
NXP 74HC688N technical specifications.
| Package/Case | PDIP |
| Height | 3.2mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 26.92mm |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Polarity | Inverting |
| Propagation Delay | 29ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 255ns |
| Width | 6.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
