The 74HC688PW-T is an 8-bit specialty logic IC from NXP, featuring a maximum supply voltage of 6V and a minimum supply voltage of 2V. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. With a propagation delay of 29ns and a response time of 16ns, this IC is suitable for high-speed applications.
NXP 74HC688PW-T technical specifications.
| Package/Case | SOT-360 |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Bits | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 29ns |
| Response Time | 16ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.