NXP 74HC7014N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Logic Function | Schmitt Trigger, Buffer |
| Number of Bits | 6 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.