
The 74HC7030N is a single circuit integrated circuit with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 6V and a minimum supply voltage of 2V. The device is packaged in a lead-free SOT-117 package and is compliant with RoHS regulations. The 74HC7030N has a high level output current of -7.8mA and a low level output current of 7.8mA, with a maximum frequency of 36MHz.
NXP 74HC7030N technical specifications.
| Package/Case | SOT-117 |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Low Level Output Current | 7.8mA |
| Max Frequency | 36MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 1 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.