
9x64 FIFO Register IC, featuring 3-state outputs and CMOS technology. This unidirectional FIFO offers a 36ns access time and operates at a maximum frequency of 36MHz. With 9 input and 9 output bits, it supports a wide operating supply voltage range of 2V to 6V, ideal for through-hole mounting in a 28-DIP package. Operating temperature range is -40°C to 125°C.
Sign in to ask questions about the NXP 74HC7030N652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC7030N652 technical specifications.
| Access Time | 36ns |
| Bus Directional | Unidirectional |
| Package/Case | DIP |
| Frequency | 36MHz |
| FWFT Support | No |
| High Level Output Current | -7.8mA |
| Low Level Output Current | 7.8mA |
| Max Frequency | 36MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 9 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Programmable Flags Support | No |
| Propagation Delay | 520ns |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Retransmit Capability | No |
| Series | 74HC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC7030N652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
