
The 74HC7046ADB,112 is a clock generator IC from NXP, packaged in a surface mount SSOP package. It operates over a temperature range of -40°C to 125°C and can supply up to 50mA of current. The device is RoHS compliant and features a PLL for clock synthesis. It can operate at frequencies up to 21MHz and is designed for use with a 5V supply voltage.
NXP 74HC7046ADB,112 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Input | Clock |
| Max Frequency | 21MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Current | 50mA |
| RoHS | Compliant |
No datasheet is available for this part.