
The 74HC7266DB,118 is a dual NOR/XNOR gate integrated circuit with a 4-SSOP package and surface mount configuration. It operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 6V. The device features a propagation delay of 20ns and a quiescent current of 2uA. It is RoHS compliant and available in a tape and reel packaging with 2000 units per package.
Sign in to ask questions about the NXP 74HC7266DB,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC7266DB,118 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | 5.2mA |
| Logic Function | NOR GATE, XNOR |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC7266DB,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.