
4-Bit x 64-word FIFO register, surface mount SOIC package with gold contact plating. Features 3-state output, unidirectional bus, and non-inverting polarity. Operates with a 5V supply voltage (2V to 6V range) and offers a maximum frequency of 36MHz with a 49ns access time. Suitable for operation between -40°C and 125°C, with a low quiescent current of 50uA.
Sign in to ask questions about the NXP 74HC7403D,512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC7403D,512 technical specifications.
| Access Time | 49ns |
| Bus Directional | Unidirectional |
| Package/Case | SOIC |
| Contact Plating | Gold |
| FWFT Support | No |
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Frequency | 36MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Programmable Flags Support | No |
| Quiescent Current | 50uA |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC7403D,512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
