
64x4 FIFO Register IC, featuring 49ns access time and a maximum operating frequency of 36MHz. This unidirectional FIFO operates from a 2V to 6V supply voltage, with a typical operating voltage of 5V. It offers 3-state outputs with a high level output current of -8mA and a low level output current of 8mA. Packaged in a 16-pin SOIC surface mount configuration, this RoHS compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the NXP 74HC7403D,518 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC7403D,518 technical specifications.
| Access Time | 49ns |
| Bus Directional | Unidirectional |
| Package/Case | SOIC |
| FWFT Support | No |
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Frequency | 36MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Programmable Flags Support | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC7403D,518 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
