CMOS FIFO Register IC, 4-bit wide, 64-word deep, featuring 3-state outputs. Offers a 49ns access time and operates at a maximum frequency of 36MHz. This unidirectional FIFO supports a supply voltage range of 2V to 6V, with a typical operating voltage of 5V. Designed for surface mounting in a 16-pin SOIC package, it operates across a temperature range of -40°C to 125°C.
NXP 74HC7403D-Q100,518 technical specifications.
| Access Time | 49ns |
| Bus Directional | Unidirectional |
| Package/Case | SO |
| Frequency | 36MHz |
| FWFT Support | No |
| High Level Output Current | -10mA |
| Low Level Output Current | 10mA |
| Max Frequency | 36MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Programmable Flags Support | No |
| Propagation Delay | 488ns |
| Quiescent Current | 50uA |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC7403D-Q100,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.