
4-Bit x 64-word FIFO register with 3-state output, operating at up to 36MHz. Features unidirectional bus, 4 input/output channels, and a 49ns access time. Supports a wide operating voltage range of 2V to 6V, with a typical 5V operation. Packaged in a 16-pin DIP for through-hole mounting, this RoHS compliant component offers ±8mA output drive.
Sign in to ask questions about the NXP 74HC7403N,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC7403N,112 technical specifications.
| Access Time | 49ns |
| Bus Directional | Unidirectional |
| Package/Case | DIP |
| FWFT Support | No |
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Frequency | 36MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Programmable Flags Support | No |
| Propagation Delay | 63ns |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC7403N,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
