
The 74HC74BQ is a D-Type flip-flop with a positive edge trigger type and a maximum operating frequency of 82MHz. It can operate within a supply voltage range of 2V to 6V and has an output current of 25mA. The device is packaged in a small HVQCCN package with dimensions of 0.95mm height, 3.1mm length, and 2.6mm width. The 74HC74BQ is RoHS compliant and can operate within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 82MHz |
| Height | 0.95mm |
| Length | 3.1mm |
| Logic Function | D-Type |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Output Current | 25mA |
| Propagation Delay | 265ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 2.6mm |
| RoHS | Compliant |
