
The 74HC74D/AUJ is a dual D-type flip-flop integrated circuit with a positive edge trigger. It operates at frequencies up to 82MHz and has a maximum supply voltage of 6V. The device features a low quiescent current of 40uA and a propagation delay of 37ns. It is packaged in a surface-mount SOIC package and is available in quantities of 2500 per reel. The operating temperature range is -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 82MHz |
| High Level Output Current | 5.2mA |
| Input Capacitance | 3.5pF |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 37ns |
| Quiescent Current | 40uA |
| Series | 74HC |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
