
Dual positive edge-triggered D flip-flop IC, featuring complementary outputs. This CMOS logic component operates with a supply voltage range of 2V to 6V, typically 5V, and supports frequencies up to 24MHz. It offers a propagation delay of 14ns and is housed in a 14-pin SSOP (SOT-337) surface-mount package. The device is lead-free and RoHS compliant, with a maximum operating temperature of 125°C.
NXP 74HC74DB technical specifications.
| Package/Case | SOT-337 |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 24MHz |
| High Level Output Current | -5.2mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 300ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC74DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
