
Dual D-type flip-flop IC featuring positive edge clock triggering and a maximum operating frequency of 82MHz. This logic IC operates from a 2V to 6V supply voltage with a typical 5V operating voltage. It offers a high level output current of 5.2mA and a low level output current of 5.2mA, with a propagation delay of 37ns. Packaged in a DIP through-hole mount, this component is RoHS compliant and suitable for operation between -40°C and 125°C.
NXP 74HC74N-Q100U technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 82MHz |
| High Level Output Current | 5.2mA |
| Input Capacitance | 3.5pF |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 37ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC74N-Q100U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
