NXP 74HC74PW-T technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC74PW-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.