
Quad D-type latch IC featuring complementary outputs. Operates with a supply voltage range of 2V to 6V, supporting a maximum of 7V. Offers a propagation delay of 25ns and a high-level output current of -5.2mA, with a general output current of 5.2mA. Packaged in a 16-pin SO (SO-16) surface mount plastic package measuring 10mm x 4mm x 1.45mm. This RoHS compliant component functions across an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP 74HC75D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC75D technical specifications.
| Package/Case | SO |
| Height | 1.45mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Input Lines | 6 |
| Number of Output Lines | 8 |
| Output Current | 5.2mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 25ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 7V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC75D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
