
The 74HC75DB is a quad 3-state non-inverting latch from NXP, packaged in a lead-free SSOP. It operates over a temperature range of -40°C to 125°C and can handle supply voltages between 2V and 6V. With a propagation delay of 11ns, this latch is suitable for high-speed applications. The device is RoHS compliant and available in a package quantity of 78, packaged in rail/Tube.
NXP 74HC75DB technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
