
The 74HC75DB,118 is a 4-bit D-type latch with two independent circuits, designed to operate at 5V. It features a propagation delay of 11ns and a turn-on delay time of 11ns. The device is packaged in a surface-mount SSOP package and is RoHS compliant. It can operate over a temperature range of -40°C to 125°C, with a quiescent current of 8uA. The 74HC75DB,118 is suitable for use in logic IC applications.
Sign in to ask questions about the NXP 74HC75DB,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC75DB,118 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Independent Circuits | 2 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC75DB,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
