
The 74HC7731D,118 is a 256-bit unidirectional shift register with 4 elements, each with 64 bits. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 2V and 6V. The device is packaged in a surface mount SO package and is RoHS compliant. It features a propagation delay of 15ns and a turn-on delay time of 230ns.
Sign in to ask questions about the NXP 74HC7731D,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC7731D,118 technical specifications.
| Package/Case | SO |
| Direction | Unidirectional |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 256 |
| Number of Bits per Element | 64 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 230ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC7731D,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
