
4-bit magnitude comparator IC, featuring CMOS technology for efficient operation. This non-inverting logic IC offers a 33ns propagation delay and operates across a 2V to 6V supply voltage range, with a nominal 5V. Designed for through-hole mounting in a 16-pin DIP package with gold contact plating, it boasts a high level output current of -5.2mA and a low level output current of 5.2mA. The component is RoHS compliant and operates within a temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP 74HC85N,652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC85N,652 technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Functions | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 33ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 33ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC85N,652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
