
The 74HC86D/AUJ is a high-performance logic gate from NXP, featuring a 4-input XOR and OR gate configuration. It operates within a temperature range of -40°C to 125°C, with a maximum power dissipation of 500mW. The device is available in a surface-mount SO package, suitable for high-density applications. With a maximum supply voltage of 6V and a minimum supply voltage of 2V, this IC provides a reliable solution for a wide range of logic functions.
NXP 74HC86D/AUJ technical specifications.
| Package/Case | SO |
| High Level Output Current | 5.2mA |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 8 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Output Current | 25mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| Quiescent Current | 2uA |
| Series | 74HC |
| Turn-On Delay Time | 39ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC86D/AUJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
