
The 74HC86D-T is a 4-channel CMOS XOR gate with a propagation delay of 31ns and a quiescent current of 2uA. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage of 2V to 6V. The device is packaged in a surface mount SO package and is compliant with RoHS regulations. It is a logic function IC with 4 gates and 1 output.
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Propagation Delay | 31ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
