
Quad 2-input EXCLUSIVE-OR gate IC, featuring CMOS technology and a 14-pin TSSOP package for surface mounting. Operates with a supply voltage range of 2V to 6V, with a typical 5V operating voltage. Delivers 5.2mA high and low level output current, and boasts a propagation delay of 20ns. This RoHS compliant component offers 4 independent XOR gates, suitable for applications requiring high-speed logic operations.
Sign in to ask questions about the NXP 74HC86PW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC86PW,112 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 31ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC86PW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
