The 74HC86PW,118 is a 14-pin TSSOP14 logic IC from NXP, featuring a 4-function XOR gate. It operates within a temperature range of -40°C to 125°C and is powered by a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 6V and 2V, respectively. The IC has a propagation delay of 180ns and a maximum output current of 0.004A. It is designed for use in automotive applications and has a load capacitance of 50pF.
Sign in to ask questions about the NXP 74HC86PW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC86PW,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | XOR GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 180 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 36 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74HC86PW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.