The 74HC86PW-Q100,118 is a 4-input XOR gate IC from NXP, featuring a TSSOP-14 package and operating over a temperature range of -40°C to 125°C. It has a high level output current of -5.2mA and a low level output current of 5.2mA, with a quiescent current of 2uA. The device is RoHS compliant and suitable for use in 5V logic circuits.
Sign in to ask questions about the NXP 74HC86PW-Q100,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC86PW-Q100,118 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -5.2mA |
| Logic Function | XOR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC86PW-Q100,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.