
The 74HC9114N is a 9-bit inverting amplifier from NXP, operating within a temperature range of -40°C to 125°C. It features a propagation delay of 110ns and can handle supply voltages between 2V and 6V. The device is lead free and RoHS compliant, packaged in a quantity of 18 units per rail or tube.
NXP 74HC9114N technical specifications.
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Bits | 9 |
| Number of Input Lines | 9 |
| Number of Output Lines | 9 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 110ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.