
Nine-channel CMOS buffer IC featuring Schmitt trigger inputs for noise immunity. This through-hole component operates with a supply voltage range of 2V to 6V, with a nominal 5V operation. It offers a high level output current of -5.2mA and a low level output current of 5.2mA. The device is housed in a 20-pin DIP package with gold contact plating and a maximum operating temperature of 125°C.
Sign in to ask questions about the NXP 74HC9115N112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC9115N112 technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | Schmitt Trigger, Buffer |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits per Element | 1 |
| Number of Channels | 9 |
| Number of Elements | 9 |
| Number of Input Lines | 9 |
| Number of Inputs | 9 |
| Number of Output Lines | 9 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| Quiescent Current | 8uA |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 165ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC9115N112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.