
The 74HC93D is a 4-bit counter IC from NXP, operating on a 6V supply voltage. It is packaged in a SO-14 package and is RoHS compliant. The device can operate over a temperature range of -40°C to 85°C. The 74HC93D is a lead-free component and is packaged in a rail or tube format, with 57 units per package.
NXP 74HC93D technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 4 |
| Operating Supply Voltage | 6V |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
